Gates and Inverters

Results: 7
Manufacturer
onsemiTexas Instruments
Series
17SZ74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Logic Type
AND GateInverterNAND Gate
Number of Circuits
136
Number of Inputs
123
Features
-Open DrainSchmitt Trigger
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 3.6V1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA10 µA
Current - Output High, Low
8mA, 8mA16mA, 16mA24mA, 24mA32mA, 32mA-, 32mA
Input Logic Level - Low
0.15V ~ 0.8V0.58V ~ 0.8V0.58V ~ 1.65V0.7V ~ 0.8V0.7V ~ 2.5V-
Input Logic Level - High
0.94V ~ 2.1V1.07V ~ 3.85V1.3V ~ 2V1.4V ~ 3.7V1.7V ~ 2V-
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF4ns @ 5V, 50pF4.3ns @ 5V, 50pF5ns @ 5V, 50pF6.2ns @ 3.3V, 50pF7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
8-VSSOP14-TSSOPSC-70-5SC-88A (SC-70-5/SOT-353)SOT-5
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)14-TSSOP (0.173", 4.40mm Width)SOT-553
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14-TSSOP
SN74LVC14APWR
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
30,261
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,000 : ¥0.80584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.15V ~ 0.8V
1.3V ~ 2V
6.2ns @ 3.3V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
8-TSSOP, 8-MSOP
SN74LVC3G14DCUR
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Texas Instruments
22,356
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.50387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
3
3
Schmitt Trigger
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 2.5V
1.4V ~ 3.7V
4.3ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SC70-5
SN74LV1T08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
66,718
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.22576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.6V ~ 5.5V
10 µA
8mA, 8mA
0.58V ~ 0.8V
0.94V ~ 2.1V
7ns @ 5V, 30pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SC70-5
SN74LVC1G00DCKR
IC GATE NAND 1CH 2-INP SC70-5
Texas Instruments
41,662
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.45422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4.3ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT-5
SN74LVC1G06DRLR
IC INVERTER 1CH 1-INP SOT5
Texas Instruments
14,267
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥0.82090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Open Drain
1.65V ~ 5.5V
10 µA
-, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
3.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SOT-5
SOT-553
SOT-5
SN74LVC1G08DRLR
IC GATE AND 1CH 2-INP SOT5
Texas Instruments
14,987
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.88094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
-
-
4ns @ 5V, 50pF
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-5
SOT-553
SC-88A
NLV17SZU04DFT2G
IC INVERTER 1CH 1-INP SC88A
onsemi
0
In Stock
6,000 : ¥0.48591
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Inverter
1
1
-
1.65V ~ 5.5V
1 µA
16mA, 16mA
-
-
5ns @ 5V, 50pF
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
Showing
of 7

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.