Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNAND Gate
Features
-Schmitt Trigger
Input Logic Level - Low
0.1V ~ 0.88V0.7V ~ 0.9V
Input Logic Level - High
0.6V ~ 2.29V1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF6.7ns @ 3.3V, 30pF
Supplier Device Package
6-DSBGA8-DSBGA
Package / Case
6-XFBGA, DSBGA8-XFBGA, DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
YZP-6-BGA Pkg
SN74AUP2G14YFPR
IC INVERT SCHMITT 2CH 2IN 6DSBGA
Texas Instruments
5,975
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.17875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.1V ~ 0.88V
0.6V ~ 2.29V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
TLV627432YFPR
SN74AUP2G00YFPR
IC GATE NAND 2CH 2-INP 8DSBGA
Texas Instruments
9,463
In Stock
22,250
Marketplace
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥2.97557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
2
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.7ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
8-DSBGA
8-XFBGA, DSBGA
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.