Gates and Inverters

Results: 4
Manufacturer
Nexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
InverterNOR GateOR Gate
Number of Inputs
12
Current - Quiescent (Max)
4 µA10 µA
Input Logic Level - Low
0.58V ~ 1.65V0.7V ~ 0.8V
Input Logic Level - High
1.07V ~ 3.85V1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Supplier Device Package
5-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74LVC1G32DCKR
IC GATE OR 1CH 2-INP SC70-5
Texas Instruments
57,674
In Stock
1 : ¥2.81000
Cut Tape (CT)
3,000 : ¥0.49369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G04GW,125
IC INVERTER 1CH 1-INP 5TSSOP
Nexperia USA Inc.
58,728
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.42347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G32GW,125
IC GATE OR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
27,837
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥0.43345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
SOT 353
74LVC1G02GW,125
IC GATE NOR 1CH 2-INP 5TSSOP
Nexperia USA Inc.
39,197
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.54362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
1
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
4ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
Showing
of 4

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.