Gates and Inverters

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNAND Gate
Number of Circuits
146
Number of Inputs
128
Features
-Schmitt Trigger
Current - Quiescent (Max)
2 µA40 µA
Input Logic Level - Low
0.3V ~ 1.2V0.5V ~ 1.8V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF15ns @ 6V, 50pF21ns @ 6V, 50pF22ns @ 6V, 50pF
Supplier Device Package
14-SO14-TSSOP
Package / Case
14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SO
74HC14D,653
IC INVERT SCHMITT 6CH 1-INP 14SO
Nexperia USA Inc.
105,781
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.95617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
74HC00D,653
IC GATE NAND 4CH 2-INP 14SO
Nexperia USA Inc.
82,141
In Stock
1 : ¥3.32000
Cut Tape (CT)
2,500 : ¥0.94750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 6V
40 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
7ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
TSSOP14/SOT402
74HC14PW,118
IC INVERTER 6CH 1-INP 14TSSOP
Nexperia USA Inc.
38,525
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.96223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.3V ~ 1.2V
1.5V ~ 4.2V
21ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SO
74HC08D,653
IC GATE AND 4CH 2-INP 14SO
Nexperia USA Inc.
24,342
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥0.81366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
14-SO
74HC30D,653
IC GATE NAND 1CH 8-INP 14SO
Nexperia USA Inc.
3,277
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.22613
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
8
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
22ns @ 6V, 50pF
-40°C ~ 125°C
Surface Mount
14-SO
14-SOIC (0.154", 3.90mm Width)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.