SN74LVC1G08YZPR

DigiKey Part Number
296-14358-2-ND - Tape & Reel (TR)
296-14358-1-ND - Cut Tape (CT)
296-14358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08YZPR
Description
IC GATE AND 1CH 2-INP 5DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.65000¥46.50
25¥4.36600¥109.15
100¥3.56180¥356.18
250¥3.30888¥827.22
500¥2.81598¥1,407.99
1,000¥2.25281¥2,252.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04159¥6,124.77
6,000¥1.90079¥11,404.74
15,000¥1.83039¥27,455.85
30,000¥1.75999¥52,799.70
Manufacturers Standard Package

Other Suppliers on DigiKey

82,665In Stock
Ships from Rochester Electronics, LLC