TC7SZ04FE,LJ(CT

DigiKey Part Number
TC7SZ04FELJ(CTTR-ND - Tape & Reel (TR)
TC7SZ04FELJ(CTCT-ND - Cut Tape (CT)
TC7SZ04FELJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ04FE,LJ(CT
Description
IC INVERTER 1CH 1-INP ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel ESV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ04FE,LJ(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
ESV
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.12600¥21.26
25¥1.85880¥46.47
100¥1.20270¥120.27
250¥0.99568¥248.92
500¥0.79652¥398.26
1,000¥0.61065¥610.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.53101¥2,124.04
8,000¥0.47791¥3,823.28
12,000¥0.42481¥5,097.72
28,000¥0.39826¥11,151.28
100,000¥0.34516¥34,516.00
200,000¥0.33985¥67,970.00
Manufacturers Standard Package