Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,955 In Stock 163,490 Marketplace | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥1.90305 Tape & Reel (TR) 1,453 : ¥1.52945 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | |||
4,915 In Stock 1,132,240 Marketplace | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.28152 Tape & Reel (TR) 761 : ¥2.84041 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 2.5V | 1.4V ~ 3.7V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA | |||
6,715 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.28890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-DSBGA (1.4x0.9) | 5-XFBGA, DSBGA | |||
5,246 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.64500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-DSBGA (1.4x0.9) | 5-XFBGA, DSBGA | |||
9,269 In Stock 31,965 Marketplace | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥1.51952 Tape & Reel (TR) 2,699 : ¥0.80114 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-DSBGA (1.4x0.9) | 5-XFBGA, DSBGA | |||
3,314 In Stock 87,000 Marketplace | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.48765 Tape & Reel (TR) 2,699 : ¥0.80114 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 85°C (TA) | Surface Mount | 5-DSBGA (1.4x0.9) | 5-XFBGA, DSBGA | |||
975 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA |