Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,564 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.35325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DMOS | 8 | 8 | - | 7V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) | ||
51,634 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | NPN | 8 | 8 | - | 2.5V ~ 30V | - | 500mA, - | - | - | - | -20°C ~ 85°C (TJ) | - | - | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) |