CD74HC08MT | |
---|---|
DigiKey Part Number | 296-28575-2-ND - Tape & Reel (TR) 296-28575-1-ND - Cut Tape (CT) 296-28575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC08MT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22900 | ¥82.29 |
25 | ¥7.81440 | ¥195.36 |
100 | ¥6.41840 | ¥641.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.99948 | ¥1,499.87 |
500 | ¥5.30204 | ¥2,651.02 |
1,250 | ¥4.18579 | ¥5,232.24 |
2,500 | ¥3.90675 | ¥9,766.88 |
6,250 | ¥3.71140 | ¥23,196.25 |
12,500 | ¥3.57187 | ¥44,648.38 |