Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,114 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.46673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
11,251 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.81984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 6 | Schmitt Trigger | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.5V ~ 1.1V | 2.2V ~ 3.9V | 10ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
11,644 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.76084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 6 | Schmitt Trigger | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.5V ~ 1.1V | 2.2V ~ 3.9V | 10ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |