SN74LVC1G132DCKR

DigiKey Part Number
296-18760-2-ND - Tape & Reel (TR)
296-18760-1-ND - Cut Tape (CT)
296-18760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G132DCKR
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G132DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.68600¥26.86
25¥2.42120¥60.53
100¥1.67220¥167.22
250¥1.40780¥351.95
500¥1.14392¥571.96
1,000¥0.87988¥879.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79192¥2,375.76
6,000¥0.74792¥4,487.52
15,000¥0.68193¥10,228.95
30,000¥0.63794¥19,138.20
75,000¥0.57195¥42,896.25
150,000¥0.54995¥82,492.50
Manufacturers Standard Package