NL27WZ00USG

DigiKey Part Number
NL27WZ00USGOSTR-ND - Tape & Reel (TR)
NL27WZ00USGOSCT-ND - Cut Tape (CT)
NL27WZ00USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ00USG
Description
IC GATE NAND 2CH 2-INP US8
Customer Reference
Detailed Description
NAND Gate IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ00USG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10274¥3,308.22
6,000¥1.03159¥6,189.54
15,000¥0.94622¥14,193.30
30,000¥0.91065¥27,319.50
75,000¥0.88931¥66,698.25
Manufacturers Standard Package

Other Suppliers on DigiKey

683,982In Stock
Ships from Rochester Electronics, LLC