B-0775SB1375-0250XF | |
---|---|
DigiKey Part Number | 2347-B-0775SB1375-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0775SB1375-0250XF |
Description | RF SHIELD 0.755" X 1.375" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.775" (19.69mm) X 1.375" (34.93mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.375" (34.93mm) | |
Width - Overall | 0.775" (19.69mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥48.66100 | ¥486.61 |
25 | ¥46.39960 | ¥1,159.99 |
100 | ¥40.28900 | ¥4,028.90 |
300 | ¥39.84947 | ¥11,954.84 |