MC14093BDTR2G | |
---|---|
DigiKey Part Number | MC14093BDTR2GOSTR-ND - Tape & Reel (TR) MC14093BDTR2GOSCT-ND - Cut Tape (CT) MC14093BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14093BDTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14093BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.40700 | ¥54.07 |
25 | ¥4.48840 | ¥112.21 |
100 | ¥3.48190 | ¥348.19 |
250 | ¥3.00044 | ¥750.11 |
500 | ¥2.70956 | ¥1,354.78 |
1,000 | ¥2.46915 | ¥2,469.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.21433 | ¥5,535.82 |
5,000 | ¥2.05999 | ¥10,299.95 |
7,500 | ¥1.98238 | ¥14,867.85 |
12,500 | ¥1.89613 | ¥23,701.62 |
17,500 | ¥1.84556 | ¥32,297.30 |
25,000 | ¥1.79679 | ¥44,919.75 |