74HC08D | |
---|---|
DigiKey Part Number | 74HC08DTR-ND - Tape & Reel (TR) 74HC08DCT-ND - Cut Tape (CT) 74HC08DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC08D |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC08D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.33270 | ¥233.27 |
250 | ¥2.16612 | ¥541.53 |
500 | ¥1.83286 | ¥916.43 |
1,000 | ¥1.41630 | ¥1,416.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.24707 | ¥3,117.67 |
5,000 | ¥1.16661 | ¥5,833.05 |
12,500 | ¥1.08616 | ¥13,577.00 |
25,000 | ¥1.02984 | ¥25,746.00 |
62,500 | ¥1.02623 | ¥64,139.38 |