SN74LV1T04DBVR

DigiKey Part Number
296-39208-2-ND - Tape & Reel (TR)
296-39208-1-ND - Cut Tape (CT)
296-39208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV1T04DBVR
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LV1T04DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.58V ~ 0.8V
Input Logic Level - High
0.94V ~ 2.1V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03420¥3,102.60
6,000¥0.97153¥5,829.18
15,000¥0.90885¥13,632.75
30,000¥0.83364¥25,009.20
75,000¥0.80230¥60,172.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.84900¥28.49
25¥2.60400¥65.10
100¥1.93670¥193.67
250¥1.75524¥438.81
500¥1.45280¥726.40
1,000¥1.08952¥1,089.52
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.95000¥29.50
25¥2.69640¥67.41
100¥2.00540¥200.54
250¥1.81756¥454.39
500¥1.50438¥752.19
1,000¥1.12820¥1,128.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.