S07M-GS08 | |
---|---|
DigiKey Part Number | S07M-GS08TR-ND - Tape & Reel (TR) S07M-GS08CT-ND - Cut Tape (CT) S07M-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07M-GS08 |
Description | DIODE GEN PURP 1KV 1.5A DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07M-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94660 | ¥94.66 |
500 | ¥0.83884 | ¥419.42 |
1,000 | ¥0.65282 | ¥652.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58427 | ¥1,752.81 |
6,000 | ¥0.57467 | ¥3,448.02 |