Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,669 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.85004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
6,334 In Stock 48,703 Marketplace | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.03434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 2ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
12,942 In Stock 6,123 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥0.88033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 1 | 1 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 1.9ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,510 In Stock 24,906 Marketplace | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.35305 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | XOR (Exclusive OR) | 2 | 2 | - | 0.8V ~ 2.7V | 10 µA | 9mA, 9mA | 0V ~ 0.7V | 1.7V | 2ns @ 2.5V, 30pF | -40°C ~ 85°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) |