SN74AHC1G08DBVR

DigiKey Part Number
296-1091-2-ND - Tape & Reel (TR)
296-1091-1-ND - Cut Tape (CT)
296-1091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.44800¥24.48
25¥2.04720¥51.18
100¥1.29730¥129.73
250¥1.00144¥250.36
500¥0.85352¥426.76
1,000¥0.58046¥580.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52353¥1,570.59
6,000¥0.45524¥2,731.44
15,000¥0.38696¥5,804.40
30,000¥0.36419¥10,925.70
75,000¥0.34143¥25,607.25
150,000¥0.29591¥44,386.50
Manufacturers Standard Package