SN74LVC1G11DSFR

DigiKey Part Number
296-30121-2-ND - Tape & Reel (TR)
296-30121-1-ND - Cut Tape (CT)
296-30121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DSFR
Description
IC GATE AND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.39200¥33.92
25¥3.10120¥77.53
100¥2.30810¥230.81
250¥2.09164¥522.91
500¥1.73102¥865.51
1,000¥1.29822¥1,298.22
2,500¥1.19004¥2,975.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.11793¥5,589.65
10,000¥1.04580¥10,458.00
25,000¥0.95925¥23,981.25
50,000¥0.92319¥46,159.50
Manufacturers Standard Package

Other Suppliers on DigiKey

50,115In Stock
Ships from Rochester Electronics, LLC