MC74HC32ADR2G | |
---|---|
DigiKey Part Number | MC74HC32ADR2GOSTR-ND - Tape & Reel (TR) MC74HC32ADR2GOSCT-ND - Cut Tape (CT) MC74HC32ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC32ADR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC32ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08100 | ¥40.81 |
25 | ¥3.80840 | ¥95.21 |
100 | ¥2.82840 | ¥282.84 |
250 | ¥2.39328 | ¥598.32 |
500 | ¥2.28462 | ¥1,142.31 |
1,000 | ¥1.68622 | ¥1,686.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.57742 | ¥3,943.55 |
5,000 | ¥1.46864 | ¥7,343.20 |
12,500 | ¥1.39248 | ¥17,406.00 |
25,000 | ¥1.35984 | ¥33,996.00 |
62,500 | ¥1.34638 | ¥84,148.75 |