Gates and Inverters

Results: 10
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiTexas Instruments
Series
74AHC74AUP74HCT74LVCMiniGate™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterOR Gate
Number of Circuits
1246
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V0.9V ~ 3.6V1.65V ~ 3.6V1.65V ~ 5.5V2V ~ 5.5V4.5V ~ 5.5V
Current - Quiescent (Max)
500 nA1 µA4 µA10 µA200 µA
Current - Output High, Low
4mA, 4mA8mA, 8mA24mA, 24mA32mA, 32mA
Input Logic Level - Low
0.1V ~ 0.88V0.5V ~ 1.65V0.7V ~ 0.8V0.7V ~ 0.9V0.8V
Input Logic Level - High
0.6V ~ 2.29V1.5V ~ 3.85V1.6V ~ 2V1.7V ~ 2V2V
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF3.2ns @ 5V, 50pF3.9ns @ 3.3V, 50pF4.9ns @ 3.3V, 30pF5.4ns @ 3.3V, 30pF6.2ns @ 3.3V, 30pF7.9ns @ 5V, 50pF17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
6-TSSOP8-VSSOP14-SOIC14-VQFN (3.5x3.5)SC-70-5SC-70-6SC-88A (SC-70-5/SOT-353)SOT-23-5SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)14-SOIC (0.154", 3.90mm Width)14-VFQFN Exposed PadSC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT753
SN74AHC1G08DBVR
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
55,486
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52353
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.9ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
SC70-5
SN74AUP1G08DCKR
IC GATE AND 1CH 2-INP SC70-5
Texas Instruments
224,348
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.68758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT363
74LVC2G04GW,125
IC INVERTER 2CH 2-INP 6TSSOP
Nexperia USA Inc.
22,180
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.53388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
SOT-353
74LVC1G08SE-7
IC GATE AND 1CH 2-INP SOT353
Diodes Incorporated
46,817
In Stock
3,870,000
Factory
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.52727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
1.65V ~ 5.5V
200 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
1.7ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SOT-353
5-TSSOP, SC-70-5, SOT-353
SC-88A
NL17SG08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
7,879
In Stock
24,000
Factory
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.56716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.9V ~ 3.6V
500 nA
8mA, 8mA
0.7V ~ 0.8V
1.7V ~ 2V
4.9ns @ 3.3V, 30pF
-55°C ~ 125°C
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SOT363
74AUP2G04GW,125
IC INVERTER 2CH 2-INP 6TSSOP
Nexperia USA Inc.
9,336
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.96086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
5.4ns @ 3.3V, 30pF
-40°C ~ 125°C
Surface Mount
6-TSSOP
6-TSSOP, SC-88, SOT-363
8-TSSOP, 8-MSOP
SN74LVC2G32DCUR
IC GATE OR 2CH 2-INP 8VSSOP
Texas Instruments
6,773
In Stock
446,303
Marketplace
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.23769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.2ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
14-VQFN
SN74LVC08ARGYR
IC GATE AND 4CH 2-INP 14VQFN
Texas Instruments
11,482
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.10717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
1.65V ~ 3.6V
1 µA
24mA, 24mA
0.7V ~ 0.8V
1.7V ~ 2V
3.9ns @ 3.3V, 50pF
-40°C ~ 125°C
Surface Mount
14-VQFN (3.5x3.5)
14-VFQFN Exposed Pad
14 SOIC
MC74HCT04ADR2G
IC INVERTER 6CH 1-INP 14SOIC
onsemi
7,808
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.19761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
4.5V ~ 5.5V
1 µA
4mA, 4mA
0.8V
2V
17ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
SC-70-6
SN74AUP2G14DCKR
IC INVERT SCHMITT 2CH 2IN SC70-6
Texas Instruments
17,609
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.99923
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
2
2
Schmitt Trigger
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.1V ~ 0.88V
0.6V ~ 2.29V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 10

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.