SN74LV1T08QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV1T08QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T08QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T08QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.26760 | ¥106.69 |
100 | ¥3.41390 | ¥341.39 |
250 | ¥3.16980 | ¥792.45 |
500 | ¥2.68218 | ¥1,341.09 |
1,000 | ¥2.07259 | ¥2,072.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88974 | ¥5,669.22 |
6,000 | ¥1.76782 | ¥10,606.92 |
15,000 | ¥1.64591 | ¥24,688.65 |
30,000 | ¥1.56056 | ¥46,816.80 |