RF6G035BGTCR | |
---|---|
DigiKey Part Number | 846-RF6G035BGTCRTR-ND - Tape & Reel (TR) 846-RF6G035BGTCRCT-ND - Cut Tape (CT) 846-RF6G035BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF6G035BGTCR |
Description | NCH 40V 3.5A, TUMT6, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.5A (Ta) 910mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 910mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15910 | ¥215.91 |
250 | ¥2.00476 | ¥501.19 |
500 | ¥1.69642 | ¥848.21 |
1,000 | ¥1.31089 | ¥1,310.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19522 | ¥3,585.66 |
6,000 | ¥1.11812 | ¥6,708.72 |
15,000 | ¥1.04101 | ¥15,615.15 |
30,000 | ¥0.98703 | ¥29,610.90 |
75,000 | ¥0.96390 | ¥72,292.50 |