SN74LVC1G08DBVR

DigiKey Part Number
296-11601-2-ND - Tape & Reel (TR)
296-11601-1-ND - Cut Tape (CT)
296-11601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.30400¥23.04
25¥1.93120¥48.28
100¥1.22330¥122.33
250¥0.94460¥236.15
500¥0.80486¥402.43
1,000¥0.54737¥547.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49367¥1,481.01
6,000¥0.42929¥2,575.74
15,000¥0.36490¥5,473.50
30,000¥0.34343¥10,302.90
75,000¥0.32197¥24,147.75
150,000¥0.27904¥41,856.00
Manufacturers Standard Package