Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,185 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.98867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | - | - | 4.3ns @ 3.3V, 30pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
1,203 In Stock | 1 : ¥3.06000 Cut Tape (CT) 10,000 : ¥0.74897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.44V | 0.75V ~ 2.6V | 5.4ns @ 3.6V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 4-X2SON (0.6x0.6) | 4-XFDFN | |||
76,817 Marketplace | Unavailable | Bulk | Active | XOR (Exclusive OR) | 1 | 2 | - | 0.9V ~ 3.6V | 900 nA | 2.6mA, 2.6mA | 0.7V ~ 0.9V | 1.6V ~ 2.1V | 8ns @ 3.3V, 30pF | -40°C ~ 85°C | - | - | Surface Mount | 6-MicroPak | 6-UFDFN | |||
383 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥0.77739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XOR (Exclusive OR) | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 7.1ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT1202 (1x1) | 6-XFDFN | |||
0 Marketplace | Unavailable | Bulk | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 6-MicroPak2™ | 6-UFDFN |