NC7SZ08FHX | |
---|---|
DigiKey Part Number | 2156-NC7SZ08FHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ08FHX |
Description | IC GATE AND 1CH 2-INP 6MICROPAK2 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak2™ | |
Package / Case | 6-UFDFN | |
Base Product Number |