74LVC1G02GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC1G02GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G02GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G02GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02GW-Q100H |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.24080 | ¥56.02 |
100 | ¥1.54810 | ¥154.81 |
250 | ¥1.30376 | ¥325.94 |
500 | ¥1.05926 | ¥529.63 |
1,000 | ¥0.81476 | ¥814.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73331 | ¥2,199.93 |
6,000 | ¥0.69257 | ¥4,155.42 |
15,000 | ¥0.63146 | ¥9,471.90 |
30,000 | ¥0.59072 | ¥17,721.60 |
75,000 | ¥0.52961 | ¥39,720.75 |
150,000 | ¥0.51964 | ¥77,946.00 |