MM74HC00MTCX | |
---|---|
DigiKey Part Number | MM74HC00MTCXTR-ND - Tape & Reel (TR) MM74HC00MTCXCT-ND - Cut Tape (CT) MM74HC00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.48000 | ¥44.80 |
25 | ¥4.17920 | ¥104.48 |
100 | ¥3.10550 | ¥310.55 |
250 | ¥2.62756 | ¥656.89 |
500 | ¥2.50820 | ¥1,254.10 |
1,000 | ¥1.85122 | ¥1,851.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73180 | ¥4,329.50 |
5,000 | ¥1.61236 | ¥8,061.80 |
12,500 | ¥1.52876 | ¥19,109.50 |
25,000 | ¥1.49293 | ¥37,323.25 |