Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,322 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.83352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
12,953 In Stock | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.96082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.1ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 6-TSSOP | 6-TSSOP, SC-88, SOT-363 | |||
5,335 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.4ns @ 3.3V, 30pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 |