SN74AC04N | |
---|---|
DigiKey Part Number | 296-4290-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC04N |
Description | IC INVERTER 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.84600 | ¥48.46 |
25 | ¥4.55320 | ¥113.83 |
100 | ¥3.71500 | ¥371.50 |
250 | ¥3.45048 | ¥862.62 |
500 | ¥2.93650 | ¥1,468.25 |
1,000 | ¥2.34923 | ¥2,349.23 |
2,500 | ¥2.12894 | ¥5,322.35 |
5,000 | ¥1.98213 | ¥9,910.65 |