74LVC1G14GV,125 | |
---|---|
DigiKey Part Number | 1727-4116-2-ND - Tape & Reel (TR) 1727-4116-1-ND - Cut Tape (CT) 1727-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G14GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥1.76000 | ¥44.00 |
100 | ¥1.13950 | ¥113.95 |
250 | ¥0.94316 | ¥235.79 |
500 | ¥0.75448 | ¥377.24 |
1,000 | ¥0.57846 | ¥578.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50301 | ¥1,509.03 |
6,000 | ¥0.45272 | ¥2,716.32 |
15,000 | ¥0.40241 | ¥6,036.15 |
30,000 | ¥0.37726 | ¥11,317.80 |
75,000 | ¥0.33450 | ¥25,087.50 |
150,000 | ¥0.32193 | ¥48,289.50 |