Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,422 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,500 : ¥0.88454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.1V ~ 36V | 2V ~ 4.5V | 9.7ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 14-TSSOPB | 14-TSSOP (0.173", 4.40mm Width) | |||
31,087 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.16929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.1V ~ 0.36V | 2V ~ 4.5V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOPB | 14-TSSOP (0.173", 4.40mm Width) |