74LVC1G86QSE-7

DigiKey Part Number
74LVC1G86QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G86QSE-7DICT-ND - Cut Tape (CT)
74LVC1G86QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G86QSE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
0.95V ~ 3.4V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.74600¥27.46
25¥2.47560¥61.89
100¥1.70960¥170.96
250¥1.43976¥359.94
500¥1.16976¥584.88
1,000¥0.89985¥899.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80985¥2,429.55
6,000¥0.76486¥4,589.16
15,000¥0.69737¥10,460.55
30,000¥0.65238¥19,571.40
75,000¥0.58489¥43,866.75
150,000¥0.56240¥84,360.00
Manufacturers Standard Package