Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,327 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | DMOS | 8 | 8 | - | 2.5V ~ 25V | 1 µA | 350mA, 100mA | - | - | 800ms @ 50V, 15pF | -40°C ~ 85°C (TA) | - | - | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) | ||
16,690 In Stock | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥2.06669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.75V ~ 1.5V | 1.75V ~ 3.5V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) |