Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,618 In Stock 1,286,646 Marketplace | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | AND Gate | 1 | 2 | Open Drain | 2V ~ 5.5V | 1 µA | -, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
21,920 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,500 : ¥0.89252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9,228 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.91278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 32ns @ 4.5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | |||
6,121 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.85012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 3 | 3 | - | 1.2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.12V ~ 0.8V | 1.08V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
17,931 In Stock | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.9ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
3,110 In Stock 42,160 Marketplace | 1 : ¥8.37000 Tube | Bulk Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 1.65V ~ 3.6V | 1 µA | 24mA, 24mA | 0.15V ~ 0.8V | 1.3V ~ 2V | 6.2ns @ 3.3V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |