SN74HC32DR

DigiKey Part Number
296-1199-2-ND - Tape & Reel (TR)
296-1199-1-ND - Cut Tape (CT)
296-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC32DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.61800¥26.18
25¥2.36000¥59.00
100¥1.63140¥163.14
250¥1.37380¥343.45
500¥1.11620¥558.10
1,000¥0.85862¥858.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.77276¥1,931.90
5,000¥0.72983¥3,649.15
12,500¥0.66543¥8,317.88
25,000¥0.62250¥15,562.50
62,500¥0.55810¥34,881.25
125,000¥0.53664¥67,080.00
Manufacturers Standard Package