SN74HC14D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 60,370
Unit Price: ¥3.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 748
Unit Price: ¥14.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: ¥14.88000
Datasheet

Direct


onsemi
In Stock: 108,564
Unit Price: ¥4.93000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 105,783
Unit Price: ¥3.28000
Datasheet

Upgrade


onsemi
In Stock: 6,839
Unit Price: ¥9.35000
Datasheet

Upgrade


onsemi
In Stock: 944
Unit Price: ¥5.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,324
Unit Price: ¥3.91000
Datasheet

Similar


STMicroelectronics
In Stock: 16,742
Unit Price: ¥8.21000
Datasheet

Similar


onsemi
In Stock: 2,947
Unit Price: ¥5.42000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥6.97000

SN74HC14D

DigiKey Part Number
296-1194-5-ND
Manufacturer
Manufacturer Product Number
SN74HC14D
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number