NC7SV08FHX

DigiKey Part Number
NC7SV08FHXTR-ND - Tape & Reel (TR)
NC7SV08FHXCT-ND - Cut Tape (CT)
NC7SV08FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV08FHX
Description
IC GATE AND 1CH 2-INP 6MICROPAK2
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SV08FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.50800¥25.08
25¥2.29200¥57.30
100¥1.54640¥154.64
250¥1.27960¥319.90
500¥1.17300¥586.50
1,000¥0.87979¥879.79
2,500¥0.82646¥2,066.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.77315¥3,865.75
10,000¥0.70916¥7,091.60
25,000¥0.68250¥17,062.50
50,000¥0.66651¥33,325.50
125,000¥0.65991¥82,488.75
Manufacturers Standard Package