VESD05A1A-HD1-GS08

DigiKey Part Number
751-1451-2-ND - Tape & Reel (TR)
751-1451-1-ND - Cut Tape (CT)
751-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VESD05A1A-HD1-GS08
Description
TVS DIODE 5VWM 12VC LLP1006-2L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VESD05A1A-HD1-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
192W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
130pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08210¥108.21
500¥0.95890¥479.45
1,000¥0.74627¥746.27
2,000¥0.66791¥1,335.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.65299¥5,223.92
16,000¥0.57836¥9,253.76
24,000¥0.57090¥13,701.60
56,000¥0.48508¥27,164.48
Manufacturers Standard Package