Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,359 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.3V ~ 1.4V | 1.4V ~ 3.7V | 4.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
15,743 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.54470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.8V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 4.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
8,884 In Stock | 1 : ¥10.88000 Cut Tape (CT) 2,000 : ¥4.45772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 40mA | 0.8V | 2V | 23ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
1,357 In Stock | 1 : ¥14.96000 Tube | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.5V ~ 5.5V | - | -, 40mA | 0.4V ~ 0.7V | - | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
944 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.70939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |