SN74LVC00APWR

DigiKey Part Number
296-1216-2-ND - Tape & Reel (TR)
296-1216-1-ND - Cut Tape (CT)
296-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00APWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC00APWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.08000¥4.08
10¥3.09400¥30.94
25¥2.78840¥69.71
100¥1.92710¥192.71
250¥1.62332¥405.83
500¥1.31882¥659.41
1,000¥1.01449¥1,014.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.91303¥1,826.06
6,000¥0.86233¥5,173.98
10,000¥0.78624¥7,862.40
50,000¥0.65943¥32,971.50
100,000¥0.64928¥64,928.00
Manufacturers Standard Package