Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,043 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥0.81093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NAND Gate | 1 | 2 | Schmitt Trigger | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.65V ~ 1.45V | 2.25V ~ 3.7V | 9.7ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 | |||
464 In Stock | 1 : ¥3.91000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 2 | 2 | Schmitt Trigger Input | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.5V ~ 1.68V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
392 In Stock | 1 : ¥4.08000 Cut Tape (CT) 6,000 : ¥0.68790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |