NC7S14P5X-L22057

DigiKey Part Number
488-NC7S14P5X-L22057TR-ND - Tape & Reel (TR)
488-NC7S14P5X-L22057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NC7S14P5X-L22057
Description
IC INVERT SCHMITT 1CH 1IN SC88A
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger Input SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.7V ~ 2.24V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥2.91600¥29.16
25¥2.55360¥63.84
100¥1.45960¥145.96
250¥1.36828¥342.07
500¥1.09474¥547.37
1,000¥0.83929¥839.29