SN74AUP1G14DRLR

DigiKey Part Number
296-18314-2-ND - Tape & Reel (TR)
296-18314-1-ND - Cut Tape (CT)
296-18314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DRLR
Description
IC INVERT SCHMITT 1CH 1-INP SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-5
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.36600¥33.66
25¥3.07760¥76.94
100¥2.29020¥229.02
250¥2.07532¥518.83
500¥1.71742¥858.71
1,000¥1.28802¥1,288.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.14022¥4,560.88
8,000¥1.07112¥8,568.96
12,000¥1.00202¥12,024.24
28,000¥0.91909¥25,734.52
Manufacturers Standard Package