Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,154 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,500 : ¥0.94754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 40 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 7ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,774 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.93816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 8 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 22ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
15,422 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,500 : ¥0.94561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 14ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
9,196 In Stock 25,375 Marketplace | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.42454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 40mA | 0.8V | 2V | 23ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
9 In Stock 13,690 Marketplace | 1 : ¥15.39000 Tube | Bulk Tube | Obsolete | NAND Gate | 3 | 3 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |