SN74AC14DR | |
---|---|
DigiKey Part Number | 296-4300-2-ND - Tape & Reel (TR) 296-4300-1-ND - Cut Tape (CT) 296-4300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14DR |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.15240 | ¥78.81 |
100 | ¥2.52320 | ¥252.32 |
250 | ¥2.34260 | ¥585.65 |
500 | ¥1.98232 | ¥991.16 |
1,000 | ¥1.53175 | ¥1,531.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39661 | ¥3,491.52 |
5,000 | ¥1.30650 | ¥6,532.50 |
12,500 | ¥1.21640 | ¥15,205.00 |
25,000 | ¥1.15333 | ¥28,833.25 |
62,500 | ¥1.12630 | ¥70,393.75 |