74LVC3G14DP,125 | |
---|---|
DigiKey Part Number | 1727-5997-2-ND - Tape & Reel (TR) 1727-5997-1-ND - Cut Tape (CT) 1727-5997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14DP,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G14DP,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81807 | ¥5,454.21 |
6,000 | ¥1.69269 | ¥10,156.14 |
15,000 | ¥1.63000 | ¥24,450.00 |
30,000 | ¥1.59929 | ¥47,978.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.20000 | ¥42.00 |
25 | ¥3.94800 | ¥98.70 |
100 | ¥3.22200 | ¥322.20 |
250 | ¥2.99276 | ¥748.19 |
500 | ¥2.54696 | ¥1,273.48 |
1,000 | ¥2.03757 | ¥2,037.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.05600 | ¥40.56 |
25 | ¥3.81280 | ¥95.32 |
100 | ¥3.11150 | ¥311.15 |
250 | ¥2.89016 | ¥722.54 |
500 | ¥2.45966 | ¥1,229.83 |
1,000 | ¥1.96773 | ¥1,967.73 |