Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,111 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.44437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.28V ~ 0.8V | 1V ~ 2V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 1 : ¥2.63000 Cut Tape (CT) 9,000 : ¥0.40133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 1 | 2 | - | 3V ~ 5.5V | 1 µA | 8mA, 8mA | 0.53V ~ 0.8V | 1.4V ~ 2V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 | |||
80 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.08211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | AND Gate | 1 | 2 | - | 3V ~ 5.5V | 1 µA | 8mA, 8mA | 0.53V ~ 0.8V | 1.4V ~ 2V | 7.9ns @ 5V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-88A (SC-70-5/SOT-353) | 5-TSSOP, SC-70-5, SOT-353 |