Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,596 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.64090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
81,633 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥1.05598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 15V | 4 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
8,108 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.19295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 3V ~ 15V | 16 µA | 3mA, 20mA | 1.5V ~ 4V | 3.5V ~ 11V | 40ns @ 15V, 50pF | -40°C ~ 85°C | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
2,479 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.71313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.6V ~ 4.6V | 3.4V ~ 10.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |